Part Details for 73-7775-25 by AIM-Cambridge
Overview of 73-7775-25 by AIM-Cambridge
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73-7775-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70081207
|
RS | Patch Cord, RJ45 Plug x 2, 2 Cond UTP, 25Ft., 24 AWG, Yellow, UL Stds | Aim Cambridge-Cinch Connectivity Solutions 73-7775-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 91 |
|
$5.2800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 7.62m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant | 0 |
|
$6.3600 / $9.6700 | Buy Now |