Part Details for 73-8071 by Minireel Components
Overview of 73-8071 by Minireel Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 73-8071
73-8071 CAD Models
73-8071 Part Data Attributes:
|
73-8071
Minireel Components
Buy Now
Datasheet
|
Compare Parts:
73-8071
Minireel Components
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINIREEL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 73-8071
This table gives cross-reference parts and alternative options found for 73-8071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73-8071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934024240115 | Small Signal Bipolar Transistor | Nexperia | 73-8071 vs 934024240115 |
BC807-16W_R2_10001 | Transistor, | PanJit Semiconductor | 73-8071 vs BC807-16W_R2_10001 |
BC807-16W-AU_R2_000A1 | Small Signal Field-Effect Transistor | PanJit Semiconductor | 73-8071 vs BC807-16W-AU_R2_000A1 |
BC807-16W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | 73-8071 vs BC807-16W |
BC807-16W-T | Small Signal Bipolar Transistor | Nexperia | 73-8071 vs BC807-16W-T |
BC807-16W,135 | BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors SC-70 3-Pin | NXP Semiconductors | 73-8071 vs BC807-16W,135 |
BC807-16WT/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 73-8071 vs BC807-16WT/R7 |
BC807-16W-Q | Small Signal Bipolar Transistor | Nexperia | 73-8071 vs BC807-16W-Q |
BC327-16,412 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Nexperia | 73-8071 vs BC327-16,412 |
BC807-16W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | 73-8071 vs BC807-16W |