Part Details for 73-936-0012 by Artesyn Embedded Technologies
Overview of 73-936-0012 by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73-936-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6790
|
Newark | 12V 2400W Output Module |Artesyn Embedded Technologies 73-936-0012 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,088.9600 / $1,154.7300 | Buy Now |
DISTI #
826-73-936-0012
|
Mouser Electronics | Modular Power Supplies 12V 2400W Output Module (SL) RoHS: Compliant | 0 |
|
$1,033.2800 | Order Now |
DISTI #
000000000005776241
|
Sager | Modular Power Supplies 12V 2400W Output Module (SL) Min Qty: 1 | 30 |
|
$987.6200 / $1,074.7600 | Buy Now |
Part Details for 73-936-0012
73-936-0012 CAD Models
73-936-0012 Part Data Attributes:
|
73-936-0012
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
73-936-0012
Artesyn Embedded Technologies
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-07-02 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |