Part Details for 73000005314 by HARTING Technology Group
Overview of 73000005314 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73000005314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B5245
|
Newark | Adapter, Accessory Type:Pg To Npt Threaded Adapter, For Use With:Cable And Wire, Product Range:- Rohs Compliant: Yes |Harting 73000005314 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$15.6800 / $25.9500 | Buy Now |
DISTI #
1195-6953-ND
|
DigiKey | HAN ACCESS. PG 21 -3/4" ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
168 In Stock |
|
$14.3330 / $19.9400 | Buy Now |
DISTI #
617-73-00-000-5314
|
Mouser Electronics | Heavy Duty Power Connectors ADAPTER PG21-3/4"NPT CABLE ENTRY ADAPTER RoHS: Compliant | 229 |
|
$14.3300 / $18.9900 | Buy Now |
DISTI #
HRT73000005314
|
Heilind Electronics | PG21-3/4 NPT CABLE ENTRY ADAPT ER | Americas - 250 in Stock |
|
Buy Now | |
|
Quest Components | HAN ACCESS. PG 21 -3/4" ADAPTER | 1 |
|
$12.7400 | Buy Now |
DISTI #
73000005314
|
TTI | Heavy Duty Power Connectors ADAPTER PG21-3/4"NPT CABLE ENTRY ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$13.9600 / $16.2800 | Buy Now |
DISTI #
HRT73000005314
|
Interstate Connecting Components | PG21-3/4 NPT CABLE ENTRY ADAPT ER | 58 |
|
Buy Now | |
|
Neutron USA | Connector Power Heavy Duty ADAPTER PG21-3/4NPT CABLE ENTRY ADAPTER | 50 |
|
$86.5700 | Buy Now |