Part Details for 73007W 008500 by Belden Inc
Overview of 73007W 008500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73007W 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9891
|
Newark | Unshld Flex Cable, 7Cond, 20Awg, 500Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 73007W 008500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 3 |
|
$1,104.7700 / $1,190.2600 | Buy Now |
DISTI #
BEL2621-500-ND
|
DigiKey | CABLE 7COND 20AWG GRAY Min Qty: 500 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0855 | Buy Now |
DISTI #
566-73007W-500-08
|
Mouser Electronics | Multi-Conductor Cables 20AWG 10/30 7C UNSHD 500FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1.7700 / $2.0300 | Order Now |
DISTI #
71076294
|
RS | MachFlex Moderate 600V, 20 AWG 7 Cond Unshielded | Belden 73007W 008500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Linear Foot | 0 |
|
$1.8340 / $1.9770 | RFQ |