Part Details for 7301SPCWZQE by C&K
Overview of 7301SPCWZQE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7301SPCWZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8621
|
Newark | Toggle |C&k Components 7301SPCWZQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1000 | Buy Now |
DISTI #
37AH5436
|
Newark | 7301Spcwzqe |C&k Components 7301SPCWZQE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1500 / $22.9300 | Buy Now |
DISTI #
CKN9794-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 120V Min Qty: 1 Lead time: 48 Weeks Container: Tray |
5 In Stock |
|
$12.3073 / $18.1000 | Buy Now |
DISTI #
611-7301SPCWZQE
|
Mouser Electronics | Toggle Switches ON None ON 3PDT 5A 250VAC 28VDC RoHS: Compliant | 21 |
|
$15.5600 / $19.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.3200 | Buy Now |
DISTI #
C&K Components 7301SPCWZQE
|
PEI Genesis | Toggle Switch, 3PDT, On-on | 0 |
|
Buy Now | |
DISTI #
000000000002641740
|
Sager | Toggle Switches ON None ON 3PDT 5A 250VAC 28VDC Min Qty: 100 | 0 |
|
$17.2700 / $17.9900 | Buy Now |
Part Details for 7301SPCWZQE
7301SPCWZQE CAD Models
7301SPCWZQE Part Data Attributes
|
7301SPCWZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7301SPCWZQE
C&K
TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.294 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |