Part Details for 73044 by Pomona Electronics
Overview of 73044 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6349
|
Newark | N Tee Adapter, 1 X Jack-1 X Plug/Jack, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Plug, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Pomona 73044 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9900 | Buy Now |
DISTI #
73044-ND
|
DigiKey | CONN ADAPT PLUG TO JACK N 50 OHM Min Qty: 2 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.0900 | Buy Now |
DISTI #
565-73044
|
Mouser Electronics | RF Adapters - Tee N ADAPTER, T TYPE, JACK-PLUG-JACK RoHS: Compliant | 1 |
|
$39.0800 / $39.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$40.4700 / $45.9900 | Buy Now | |
DISTI #
26288.1
|
TestEquity LLC | Pomona 73044 âTâ Jack-Plug-Jack Adapter, N Type, DC - 4GHz, Brass, Nickel Plated | 1 |
|
$45.9900 | Buy Now |
Part Details for 73044
73044 CAD Models
73044 Part Data Attributes
|
73044
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
73044
Pomona Electronics
RF Connector Adapter, Female-Male-Female, Jack-plug-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | JACK-PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-MALE-FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |