Part Details for 7308713001 by TE Connectivity
Overview of 7308713001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7308713001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7308713001
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 1.05mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 7308713001) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3884 / $0.4253 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6562 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.3960 | Buy Now |
DISTI #
RYC99M0111-22-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-22-9 | Americas - 0 in Stock |
|
$0.3722 / $0.4600 | Buy Now |
|
Onlinecomponents.com | 99M0111-22-9 RoHS: Compliant |
8842 In Stock |
|
$0.4361 / $0.7797 | Buy Now |
DISTI #
62999922
|
Verical | Equipment Wire 22AWG 1.05mm Tinned Copper Black 600V Min Qty: 100 Package Multiple: 50 | Americas - 8800 |
|
$0.6035 / $1.0829 | Buy Now |
DISTI #
7308713001
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 1.05mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 7308713001) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3884 / $0.4253 | Buy Now |
DISTI #
7308713001
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 1.05mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 7308713001) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3884 / $0.4253 | Buy Now |
DISTI #
RYC99M0111-22-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-22-9 | 0 |
|
$0.3722 / $0.4600 | Buy Now |
DISTI #
000000000003787024
|
Sager | Hook-up Wire 99M0111-22-9 Min Qty: 1 | 0 |
|
$0.4316 / $0.5394 | Buy Now |
DISTI #
7308713001
|
Avnet Abacus | High Performance Cable 1Conductors 22AWG 1.05mm Tin Plated Copper Black 600VAC (Alt: 7308713001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7308713001
7308713001 CAD Models
7308713001 Part Data Attributes
|
7308713001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7308713001
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.2 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |