Part Details for 7312P0225A13LF by Amphenol Corporation
Overview of 7312P0225A13LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7312P0225A13LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7312P0225A13LF
|
Avnet Americas | Conn Chip Card HDR 8 POS 2.54mm Solder RA SMD Tray 1A/Contact - Trays (Alt: 7312P0225A13LF) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.2266 / $1.4581 | Buy Now |
DISTI #
62K7624
|
Avnet Americas | Conn Chip Card HDR 8 POS 2.54mm Solder RA SMD Tray 1A/Contact - Bulk (Alt: 62K7624) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 970 Partner Stock |
|
$1.9800 / $2.7000 | Buy Now |
DISTI #
649-7312P0225A13LF
|
Mouser Electronics | Memory Card Connectors 8CTS IC CHIP CARD RoHS: Compliant | 1451 |
|
$1.2300 / $1.7800 | Buy Now |
DISTI #
7312P0225A13LF
|
Avnet Abacus | Conn Chip Card HDR 8 POS 2.54mm Solder RA SMD Tray 1A/Contact (Alt: 7312P0225A13LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 1500 |
|
Buy Now | |
DISTI #
7312P0225A13LF
|
Avnet Asia | Conn Chip Card HDR 8 POS 2.54mm Solder RA SMD Tray 1A/Contact (Alt: 7312P0225A13LF) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.1706 / $1.3190 | Buy Now |
|
New Advantage Corporation | Conn Chip Card HDR 8 POS 2.54mm Solder RA SMD Tray 1A/Contact RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1200 |
|
$2.1600 / $2.3200 | Buy Now |