Part Details for 73135-7240 by Molex
Overview of 73135-7240 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73135-7240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9057
|
Newark | Molex C/A Mcx P R/A To F Jack Rg179 L=127Mm |Molex 73135-7240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$12.7000 / $16.7600 | Buy Now |
DISTI #
538-73135-7240
|
Mouser Electronics | RF Cable Assemblies C/A MCX P R/A TO F JACK RG179 L=127MM RoHS: Compliant | 0 |
|
$10.4800 / $11.2000 | Order Now |
|
Onlinecomponents.com | CA. MCX-P Right Angle to Female Jack - 75 Ohm - RG179 Cable - 127mm Length. RoHS: Compliant |
800 Partner Stock |
|
$7.9300 / $10.3100 | Buy Now |
DISTI #
36368835
|
Verical | C/A MCX P R/A to F Jack RG 179 L 127MM Min Qty: 7 Package Multiple: 1 | Americas - 800 |
|
$8.6400 / $10.2400 | Buy Now |
|
Master Electronics | CA. MCX-P Right Angle to Female Jack - 75 Ohm - RG179 Cable - 127mm Length. RoHS: Compliant |
800 Partner Stock |
|
$7.9300 / $10.3100 | Buy Now |
DISTI #
10195819
|
TestEquity LLC | Molex 73135-7240 C/A Mcx P Right-Angle To F Jack Rg179 L=127mm, | 800 |
|
$10.9200 | Buy Now |