Part Details for 73171-1290 by Molex
Overview of 73171-1290 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73171-1290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R6452
|
Newark | Bnc Plug Rg179 75 Ohm |Molex 73171-1290 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
538-73171-1290
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Plug 75 OHM RG Plug 75 OHM RG179 RoHS: Compliant | 478 |
|
$2.9300 / $3.4500 | Buy Now |
DISTI #
73247367
|
RS | BNC Plug Straight for RG-179 Cable, 75 Ohms | Molex Incorporated 73171-1290 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0400 / $3.3100 | RFQ |
|
Onlinecomponents.com | Conn BNC PL 75Ohm Crimp ST Cable Mount Gold Bag RoHS: Compliant | 0 |
|
$2.6300 / $3.0900 | Buy Now |
DISTI #
73171-1290
|
TTI | RF Connectors / Coaxial Connectors BNC Plug 75 OHM RG Plug 75 OHM RG179 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.9000 | Buy Now |
DISTI #
MOL73171-1290
|
Interstate Connecting Components | BNC PLUG RG179 75 OHM | 74 |
|
$2.8196 / $3.2909 | Buy Now |