-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-73171-1900
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC JACK VERT PCB 75OHM RoHS: Compliant | 1746 |
|
$1.3400 / $2.5900 | Buy Now |
DISTI #
71465173
|
RS | BNC JACK VERTICAL PCB 75 OHM | Molex Incorporated 73171-1900 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $2.5100 | RFQ |
|
Onlinecomponents.com | Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold Bag RoHS: Compliant |
7366 Partner Stock |
|
$0.9080 / $1.4900 | Buy Now |
DISTI #
73171-1900
|
TTI | RF Connectors / Coaxial Connectors BNC JACK VERT PCB 75OHM pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 886 In Stock |
|
$1.2600 / $2.3400 | Buy Now |
DISTI #
Molex 73171-1900
|
PEI Genesis | RF BNC Conn 1 Cont Board | 14424 |
|
Buy Now | |
|
Master Electronics | Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold Bag RoHS: Compliant |
7366 Partner Stock |
|
$0.9080 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73171-1900
Molex
Buy Now
Datasheet
|
Compare Parts:
73171-1900
Molex
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.654 inch | |
Body Diameter | 0.433 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Material | POLYETHERIMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 73171-1900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73171-1900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73171-1250 | RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | Molex | 73171-1900 vs 73171-1250 |