Part Details for 732-8021-03B by TE Connectivity
Overview of 732-8021-03B by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732-8021-03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-732-8021-03B-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
41 In Stock |
|
$7.4400 / $40.9000 | Buy Now |
|
Master Electronics | 732-8021-03 B RoHS: Compliant | 0 |
|
$8.2000 / $22.4500 | Buy Now |
Part Details for 732-8021-03B
732-8021-03B CAD Models
732-8021-03B Part Data Attributes:
|
732-8021-03B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
732-8021-03B
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Used With | DMC-M RECEPTACLE HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |