Part Details for 732-8260-16 by TE Connectivity
Overview of 732-8260-16 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732-8260-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8260-16-ND
|
DigiKey | 732-8260-16 Min Qty: 104 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0490 | Buy Now |
DISTI #
DCH732-8260-16
|
Heilind Electronics | PCB MODULE WITH SKT CONTACTS ZPF000000000206863 | Americas - 0 in Stock |
|
$40.4708 / $46.0745 | Buy Now |
DISTI #
732-8260-16
|
TTI | 732-8260-16 Min Qty: 104 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.5600 / $34.5600 | Buy Now |
DISTI #
DCH732-8260-16
|
Interstate Connecting Components | PCB MODULE WITH SKT CONTACTS ZPF000000000206863 | 0 |
|
$40.4708 / $46.0745 | Buy Now |
|
Master Electronics | Standard Rectangular Connectors RoHS: Compliant |
63 In Stock |
|
$36.4200 / $61.8400 | Buy Now |
Part Details for 732-8260-16
732-8260-16 CAD Models
732-8260-16 Part Data Attributes:
|
732-8260-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
732-8260-16
TE Connectivity
Multiway Rack and Panel Connector, 8 Contact(s), Female, Solder Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.56 inch | |
Body Depth | 0.88 inch | |
Body Length | 0.59 inch | |
Body/Shell Style | SOCKET | |
Connector Type | MULTIWAY RACK AND PANEL CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Reference Standard | EN | |
Shell Material | COMPOSITE | |
Terminal Pitch | 4.62 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |