Part Details for 73205W 008100 by Belden Inc
Overview of 73205W 008100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73205W 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9914
|
Newark | Unshld Flex Cable, 5Cond, 12Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:12Awg, Conductor Area Csa:3.29Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 73205W 008100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 26 |
|
$546.2700 / $588.5400 | Buy Now |
DISTI #
BEL2392-100-ND
|
DigiKey | CABLE 5COND 12AWG GRAY Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.1232 | Buy Now |
DISTI #
566-73205W-100-08
|
Mouser Electronics | Multi-Conductor Cables 12AWG 65/30 5C UNSHD 100FT SPOOL SLATE RoHS: Compliant | 6 |
|
$520.1600 / $563.8400 | Buy Now |
DISTI #
71076317
|
RS | MachFlex Moderate 600V, 12 AWG 5 Cond Unshielded | Belden 73205W 008100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Linear Foot | 0 |
|
$4.8200 / $5.1200 | RFQ |