Part Details for 7326 by Keystone Electronics Corp
Overview of 7326 by Keystone Electronics Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0513
|
Newark | Terminal, Mechanical Lug, #6, Solder, Stud Size - Imperial:#6, Stud Size - Metric:M3.5, Terminal Material:Brass, Product Range:-, Connector Type:Lug, Mechanical, Contact Material:Brass, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Keystone 7326 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0910 / $0.0990 | Buy Now |
DISTI #
36-7326-ND
|
DigiKey | CONN TERM LUG RING #6 FLAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16574 In Stock |
|
$0.0903 / $0.2300 | Buy Now |
DISTI #
534-7326
|
Mouser Electronics | Terminals #6 BRASS MATTE TINNED LUG RoHS: Compliant | 22076 |
|
$0.0760 / $0.2200 | Buy Now |
DISTI #
70182882
|
RS | Lug Solder Terminal 0.14 in. 39037 in. 0.02 in. | Keystone Electronics 7326 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Package | 482 |
|
$4.5000 | Buy Now |
DISTI #
70923087
|
RS | Lug, Solder Terminal, 0.14 in., 39037 in., 0.02 in. | Keystone Electronics 7326 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.0990 | RFQ |
|
Future Electronics | Brass Tin Plate .687 inch Long for #6 Stud Solder Terminal Lug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0929 / $0.1030 | Buy Now |
|
Bisco Industries | 43 |
|
Buy Now | ||
DISTI #
KEY7326
|
Heilind Electronics | TERMINAL LUG | Americas - 3215 in Stock |
|
$0.0884 | Buy Now |
DISTI #
KEYS7326
|
TME | Tip: solder lug ring, 0.5mm, M3,5, Ø: 3.6mm, soldering, screw, brass Min Qty: 5 | 1022 |
|
$0.1200 / $0.1790 | Buy Now |
DISTI #
KEY7326
|
Interstate Connecting Components | TERMINAL LUG | 750 |
|
$0.0884 | Buy Now |
Part Details for 7326
7326 CAD Models
7326 Part Data Attributes:
|
7326
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7326
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | LUG TERMINAL |