Part Details for 733-103 by WAGO Innovative Connections
Overview of 733-103 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 733-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2963
|
Newark | Terminal Block, Pluggable, 3Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Clamp, Rated Current:6A, Rated Voltage:100Vrohs Compliant: Yes |Wago 733-103 (Alternate Part Number: 4044918293976 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$3.4300 / $4.4100 | Buy Now |
DISTI #
2946-733-103-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
322 In Stock |
|
$2.3506 / $5.1300 | Buy Now |
|
Future Electronics | 3 Position 2.5 mm Pitch 28-20 AWG Cage Clamp Female Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 70Bag |
|
$2.4500 / $2.8300 | Buy Now |
DISTI #
WAG733-103
|
Heilind Electronics | Americas - 552 in Stock |
|
$2.7342 / $3.4998 | Buy Now | |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 3-pole - 100% protected against mismating - 0,50 mm² - light gray RoHS: Compliant |
192 In Stock |
|
$3.0700 / $4.4000 | Buy Now |
DISTI #
WAG733-103
|
Interstate Connecting Components | 129 |
|
$2.7342 / $3.4998 | Buy Now | |
DISTI #
733-103
|
Standard Electric Supply | WAGO 733-103 1-conductor female plug. Additional Description: WAGO-733-103 1-CONDUCTOR FEMALE PLUG, 100% PROTECTED AGAINST MISMATING, 0.5 MM , PIN SPACING 2.5 MM, 3-POLE, 0,50 MM , LIGHT GRAY 51113513. Catalog Description: 1-conductor female connector, CAGE CLAMP®, , 0.5 mm², , Pin spacing 2.5 mm, 3-pole, 100% protected against mismating, 0,50 mm², , light gray. Min Qty: 1 Package Multiple: 1 | 19 |
|
$2.8300 | Buy Now |
|
CHIPMALL.COM LIMITED | 6A 3 -60��~+100�� Copper Alloy 0.08~0.5 1 20~28 2.5mm Gray - Pluggable System Terminal Block ROHS | 222 |
|
$1.2769 / $1.9022 | Buy Now |
|
Master Electronics | 1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 3-pole - 100% protected against mismating - 0,50 mm² - light gray RoHS: Compliant |
192 In Stock |
|
$3.0700 / $4.4000 | Buy Now |
Part Details for 733-103
733-103 CAD Models
733-103 Part Data Attributes
|
733-103
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
733-103
WAGO Innovative Connections
Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 20 AWG |