Part Details for 733-342/105-604/997-446 by WAGO Innovative Connections
Overview of 733-342/105-604/997-446 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 733-342/105-604/997-446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-733-342/105-604/997-446TR-ND
|
DigiKey | THR MALE HEADER, 0.8 X 0.8 MM SO Min Qty: 290 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1479 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 290 Package Multiple: 290 | 0 |
|
$4.1700 | Buy Now |
|
Onlinecomponents.com | THR male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 2.5 mm - 12-pole - black RoHS: Compliant | 0 |
|
$5.2600 / $6.1400 | Buy Now |
Part Details for 733-342/105-604/997-446
733-342/105-604/997-446 CAD Models
733-342/105-604/997-446 Part Data Attributes
|
733-342/105-604/997-446
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
733-342/105-604/997-446
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |