Part Details for 733-342/105-604 by WAGO Innovative Connections
Overview of 733-342/105-604 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 733-342/105-604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W6228
|
Newark | Thr Male Header, 0.8 X 0.8 Mm Solder Pin, Straight, 100% Protected Against Mismating, Pin Spacing 2.5 Mm, 12-Pole, Black |Wago 733-342/105-604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $7.0200 | Buy Now |
DISTI #
2946-733-342/105-604-ND
|
DigiKey | THR MALE HEADER, 0.8 X 0.8 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.7100 | Buy Now |
|
Onlinecomponents.com | THR male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 12-pole - black RoHS: Compliant | 0 |
|
$4.6800 / $6.7000 | Buy Now |
Part Details for 733-342/105-604
733-342/105-604 CAD Models
733-342/105-604 Part Data Attributes
|
733-342/105-604
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
733-342/105-604
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |