Part Details for 73391-1080 by Molex
Overview of 73391-1080 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73391-1080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0794
|
Newark | Sma Jack R/A Pcb 50 Ohm |Molex 73391-1080 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $5.9000 | Buy Now |
DISTI #
538-73391-1080
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA JACK R/A PCB 50 OHM RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
|
Bristol Electronics | 1080 |
|
RFQ | ||
|
Quest Components | 864 |
|
$2.8245 / $5.6490 | Buy Now |
Part Details for 73391-1080
73391-1080 CAD Models
73391-1080 Part Data Attributes
|
73391-1080
Molex
Buy Now
Datasheet
|
Compare Parts:
73391-1080
Molex
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.411 inch | |
Body Depth | 0.82 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 73391-1080
This table gives cross-reference parts and alternative options found for 73391-1080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73391-1080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73391-1081 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Solder Terminal, Locking, Jack | Molex | 73391-1080 vs 73391-1081 |