Part Details for 734-133 by WAGO Innovative Connections
Overview of 734-133 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8800
|
Newark | Terminal Block, Header, 3Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Mcs Mini 734 Series Rohs Compliant: Yes |Wago 734-133 (Alternate Part Number: 4044918847544 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2946-734-133-ND
|
DigiKey | HEADER MALE VERTICAL 3POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
3093 In Stock |
|
$0.7783 / $1.6200 | Buy Now |
|
Future Electronics | 3 Position 3.5 mm Through Hole Straight Angle Header Plug with Closed End RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 200 Container: Box | 35Box |
|
$0.3550 / $0.4050 | Buy Now |
DISTI #
WAG734-133
|
Heilind Electronics | ROHS | Americas - 2664 in Stock |
|
$0.9263 / $1.1856 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 3-pole - light gray RoHS: Compliant |
318 In Stock |
|
$1.0400 / $1.4900 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
DISTI #
WAG734-133
|
Interstate Connecting Components | ROHS | 621 |
|
$0.9263 / $1.1856 | Buy Now |
DISTI #
2667093
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 3POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 827 |
|
$0.7492 / $1.2193 | Buy Now |
DISTI #
2667093
|
Farnell | TERMINAL BLOCK, HEADER, 3POS, TH RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 827 |
|
$0.8110 / $1.4165 | Buy Now |
|
Master Electronics | THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 3-pole - light gray RoHS: Compliant |
318 In Stock |
|
$1.0400 / $1.4900 | Buy Now |