Part Details for 734-137/105-604/997-407 by WAGO Innovative Connections
Overview of 734-137/105-604/997-407 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 734-137/105-604/997-407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2875
|
Newark | Thr Male Header, 1.0 X 1.0 Mm Solder Pin, Straight, 100% Protected Against Mismating, In Tape-And-Reel Packaging, Pin Spacing 3.5 Mm, 7-Pole, Black |Wago 734-137/105-604/997-407 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.3200 | Buy Now |
DISTI #
2946-734-137/105-604/997-407TR-ND
|
DigiKey | THR MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0530 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | THR male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.5 mm - 7-pole - black RoHS: Compliant | 0 |
|
$3.5200 / $5.0400 | Buy Now |
Part Details for 734-137/105-604/997-407
734-137/105-604/997-407 CAD Models
734-137/105-604/997-407 Part Data Attributes
|
734-137/105-604/997-407
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-137/105-604/997-407
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |