Part Details for 734-264/105-604/997-405 by WAGO Innovative Connections
Overview of 734-264/105-604/997-405 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 734-264/105-604/997-405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2903
|
Newark | Thr Male Header, 1.0 X 1.0 Mm Solder Pin, Angled, 100% Protected Against Mismating, In Tape-And-Reel Packaging, Pin Spacing 3.81 Mm, 4-Pole, Black |Wago 734-264/105-604/997-405 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.4100 | Buy Now |
DISTI #
2946-734-264/105-604/997-405TR-ND
|
DigiKey | THR MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 280 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 14 Weeks | 0 |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | THR male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.81 mm - 4-pole - black RoHS: Compliant | 0 |
|
$2.1400 / $3.0600 | Buy Now |
Part Details for 734-264/105-604/997-405
734-264/105-604/997-405 CAD Models
734-264/105-604/997-405 Part Data Attributes
|
734-264/105-604/997-405
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-264/105-604/997-405
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |