Part Details for 734-302 by WAGO Innovative Connections
Overview of 734-302 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3146
|
Newark | Terminal Block Pluggable, 2 Position, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:10A Rohs Compliant: Yes |Wago 734-302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.0100 | Buy Now |
DISTI #
2946-734-302-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box |
493 In Stock |
|
$2.1362 / $4.6600 | Buy Now |
|
Future Electronics | 2 Position 3.5 mm Pin Spacing 28-14 AWG Male Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$2.2300 / $2.5700 | Buy Now |
DISTI #
WAG734-302
|
Heilind Electronics | Americas - 1760 in Stock |
|
$2.4848 / $3.1806 | Buy Now | |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% protected against mismating - 1,50 mm² - light gray RoHS: Compliant |
164 In Stock |
|
$2.7900 / $4.0000 | Buy Now |
DISTI #
734-302
|
TME | Pluggable terminal block, 3.5mm, ways: 2, straight, plug, male Min Qty: 200 | 0 |
|
$2.2400 | RFQ |
DISTI #
WAG734-302
|
Interstate Connecting Components | 410 |
|
$2.4848 / $3.1806 | Buy Now | |
|
Master Electronics | 1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% protected against mismating - 1,50 mm² - light gray RoHS: Compliant |
164 In Stock |
|
$2.7900 / $4.0000 | Buy Now |