Part Details for 734-318 by WAGO Innovative Connections
Overview of 734-318 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3166
|
Newark | 1-Conductor Male Connector, 100% Protected Against Mismating, 1.5 Mm , Pin Spacing 3.5 Mm, 18-Pole, 1,50 Mm , Light Gray |Wago 734-318 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6200 / $21.6500 | Buy Now |
DISTI #
2946-734-318-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.7590 / $15.6800 | Buy Now |
|
Future Electronics | 734 Series 18 Position 3.5 mm Spacing AWG 28-14 Male Terminal BLock RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.3800 / $16.1500 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 18-pole - 100% protected against mismating - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$16.0200 / $21.7900 | Buy Now |