Part Details for 73413-6080 by Molex
Overview of 73413-6080 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 73413-6080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-73413-6080
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMCX Plug for RF178 RoHS: Compliant | 53 |
|
$6.0400 / $9.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$7.0200 / $11.7000 | Buy Now |
|
Quest Components | 80 |
|
$9.7500 / $15.6000 | Buy Now |
Part Details for 73413-6080
73413-6080 CAD Models
73413-6080 Part Data Attributes
|
73413-6080
Molex
Buy Now
Datasheet
|
Compare Parts:
73413-6080
Molex
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Additional Feature | APPLICABLE CABLES: RG 178 | |
Body Depth | 0.62 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | OTHER RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 1 |