-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9188
|
Newark | Mcx Jack R/A Pcb 75 Ohm/Molex |Molex 73415-0781 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.4500 | Buy Now |
|
Onlinecomponents.com | MCX Right-Angle Jack - 75 Ohms - PCB - 0.76µm Gold (Au) Contact Plating - Tray. RoHS: Compliant |
11065 Partner Stock |
|
$1.4100 / $2.3700 | Buy Now |
DISTI #
33949186
|
Verical | Conn MCX 0Hz to 6GHz 75Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tray Min Qty: 41 Package Multiple: 1 | Americas - 11065 |
|
$1.3300 / $1.5600 | Buy Now |
DISTI #
Molex 73415-0781
|
PEI Genesis | MCX JACK R/A PCB | 11065 |
|
Buy Now | |
|
Master Electronics | MCX Right-Angle Jack - 75 Ohms - PCB - 0.76µm Gold (Au) Contact Plating - Tray. RoHS: Compliant |
11065 Partner Stock |
|
$1.4100 / $2.3700 | Buy Now |
DISTI #
10196127
|
TestEquity LLC | Molex 73415-0781 75 Ohms, MCX Right-Angle Jack, PCB, 0.76um Gold (Au) Contact Plating, Tray | 11065 |
|
$1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-0781
Molex
Buy Now
|
Compare Parts:
73415-0781
Molex
|
Samacsys Manufacturer | Molex |