-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9193
|
Newark | Connectors Mmcx Plug, Str Crimp, Rg178/196 Rohs Compliant: Yes |Molex 73415-0972 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 560 |
|
$4.3000 / $6.2200 | Buy Now |
DISTI #
81AK9515
|
Newark | Mmcx Plug Str Crimp Rg178/196 Rohs Compliant: Yes |Molex 73415-0972 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $4.9800 | Buy Now |
DISTI #
538-73415-0972
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX PLUG, STR CRIMP, RG178/196 RoHS: Compliant | 28 |
|
$3.1700 / $5.8600 | Buy Now |
|
Onlinecomponents.com | MMCX Straight Plug - 50 Ohms - Crimp - Plating Per Commercial Requirements - RG-178 and RF-196 Cable - One Piece Per Bag. RoHS: Compliant |
560 Partner Stock |
|
$1.7200 / $2.9600 | Buy Now |
|
Master Electronics | MMCX Straight Plug - 50 Ohms - Crimp - Plating Per Commercial Requirements - RG-178 and RF-196 Cable - One Piece Per Bag. RoHS: Compliant |
560 Partner Stock |
|
$1.7200 / $2.9600 | Buy Now |
DISTI #
10196136
|
TestEquity LLC | Molex 73415-0972 50 Ohms, MMCX Straight Plug, Crimp, Plating Per Commercial Requirements, RG-178 and RG-196 Cable, One Piece Per Bag | 560 |
|
$3.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-0972
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-0972
Molex
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 15.1232 N | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 | |
Withdrawl Force-Min | 5.96032 N |