-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Male, Board Mount, Surface Mount Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4095
|
Newark | Connectors St Plug Pcb Edge Launcher |Molex 73415-0991 (Alternate Part Number: 800753284760 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21740 |
|
$2.6400 / $3.8400 | Buy Now |
DISTI #
81AK9516
|
Newark | Mmcx Plug Edge Launcher |Molex 73415-0991 (Alternate Part Number: 800753284760 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $3.0700 | Buy Now |
DISTI #
538-73415-0991
|
Mouser Electronics | RF Connectors / Coaxial Connectors ST PLUG PCB edge launcher RoHS: Compliant | 849 |
|
$1.9500 / $3.6200 | Buy Now |
|
Onlinecomponents.com | 50 Ohms, MMCX Plug Edge Mount RoHS: Compliant |
21740 Partner Stock |
|
$1.6400 / $2.4600 | Buy Now |
|
Quest Components | 8 |
|
$2.3760 / $3.1680 | Buy Now | |
DISTI #
73415-0991
|
TTI | RF Connectors / Coaxial Connectors ST PLUG PCB edge launcher pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
1909278
|
element14 Asia-Pacific | RF COAX CONN, MMCX, PLUG, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6273 / $3.8016 | Buy Now |
DISTI #
1909278
|
Farnell | RF COAX CONN, MMCX, PLUG, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$2.6849 / $4.0586 | Buy Now |
DISTI #
4239438
|
Farnell | RoHS: Compliant Min Qty: 28 Container: Each | 0 |
|
$4.9078 | Buy Now |
|
Master Electronics | 50 Ohms, MMCX Plug Edge Mount RoHS: Compliant |
21740 Partner Stock |
|
$1.6400 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-0991
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-0991
Molex
RF MMCX Connector, Male, Board Mount, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |