-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0461
|
Newark | 250-Series Faston Receptacle Contact Housing, Accessory Type:Receptacle Housing, For Use With:250 Series Faston Series Receptacle Contacts, Product Range:-, No. Of Positions:1Positions Rohs Compliant: Yes |Amp Te Connectivity 735075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$0.0060 | Buy Now |
DISTI #
A114372-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
57993 In Stock |
|
$0.0349 / $0.1000 | Buy Now |
DISTI #
28T0461
|
Avnet Americas | Conn Housing Wire to Wire Receptacle 1 POS ST Cable Mount Carton - Bulk (Alt: 28T0461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 52 Partner Stock |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
735075
|
Avnet Americas | Conn Housing Wire to Wire Receptacle 1 POS ST Cable Mount Carton - Bulk (Alt: 735075) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0228 | Buy Now |
DISTI #
571-735075
|
Mouser Electronics | Terminals POST INSUL .250 FAST RoHS: Compliant | 7425 |
|
$0.0290 / $0.1000 | Buy Now |
|
Future Electronics | 1 Circuit 6.35 mm Polypropylene Faston Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.0208 / $0.0225 | Buy Now |
DISTI #
AMP735075
|
Heilind Electronics | FASTON HSG FEM 6,35 1W | Americas - 8 in Stock |
|
$0.0289 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG. REC. 1P CLEAR RoHS: Compliant |
18039 In Stock |
|
$0.0325 / $0.0374 | Buy Now |
DISTI #
81411364
|
Verical | Connector Housing Insulation Sleeve Straight Polypropylene Natural Box RoHS: Compliant Min Qty: 334 Package Multiple: 1 Date Code: 2416 | Americas - 18370 |
|
$0.0239 / $0.0388 | Buy Now |
DISTI #
51533752
|
Verical | Connector Housing Insulation Sleeve Straight Polypropylene Natural Box RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 1311 | Americas - 16000 |
|
$0.0436 / $0.0486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
735075
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
735075
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 735075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 735075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
735075-0 | CONNECTOR ACCESSORY, HOUSING, POLYPROPYLENE, ROHS COMPLIANT | TE Connectivity | 735075 vs 735075-0 |