Part Details for 735D186X9125B2 by Vishay Intertechnologies
Overview of 735D186X9125B2 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 735D186X9125B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
735D186X9125B2
|
Avnet Americas | Tantalum Capacitor, 18 uF, 125 V, ± 10%, -55 °C, 85 °C, Axial Leaded - Bulk (Alt: 735D186X9125B2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7850 / $67.0565 | Buy Now |
DISTI #
735D186X9125B2
|
Avnet Americas | Tantalum Capacitor, 18 uF, 125 V, ± 10%, -55 °C, 85 °C, Axial Leaded - Bulk (Alt: 735D186X9125B2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7850 / $67.0565 | Buy Now |
DISTI #
735D186X9125B2
|
Avnet Americas | Tantalum Capacitor, 18 uF, 125 V, ± 10%, -55 °C, 85 °C, Axial Leaded - Bulk (Alt: 735D186X9125B2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7850 / $67.0565 | Buy Now |
DISTI #
735D186X9125B2
|
Avnet Abacus | Tantalum Capacitor, 18 uF, 125 V, � 10%, -55 �C, 85 �C, Axial Leaded (Alt: 735D186X9125B2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 735D186X9125B2
735D186X9125B2 CAD Models
735D186X9125B2 Part Data Attributes
|
735D186X9125B2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
735D186X9125B2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.318 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | CECC30202-001 | |
Ripple Current | 1065 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 735D186X9125B2
This table gives cross-reference parts and alternative options found for 735D186X9125B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 735D186X9125B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79186X9125B3E3 | HERMETIC SEAL WET TANTALUM CAPACITOR | Vishay Intertechnologies | 735D186X9125B2 vs CT79186X9125B3E3 |
CT79186X9125B2 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 735D186X9125B2 vs CT79186X9125B2 |