Part Details for 735P505X9400L by Vishay Sprague
Overview of 735P505X9400L by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 735P505X9400L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 5 uF, THROUGH HOLE MOUNT | 4 |
|
$11.2298 / $12.0319 | Buy Now |