Part Details for 7360K13 by TE Connectivity
Overview of 7360K13 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7360K13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F016
|
Newark | Switch, Toggle, Dpst, 20A, 250V, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:-, Contact Voltage Ac Nom:250V, Switch Terminals:Screw Rohs Compliant: Yes |Alcoswitch Te Connectivity 7360K13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6700 / $33.0600 | Buy Now |
DISTI #
506-7360K13
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH RoHS: Compliant | 0 |
|
$23.7900 | Order Now |
|
Onlinecomponents.com | Switch Toggle DPST Baton Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads RoHS: Compliant | 0 |
|
$22.0200 / $61.9200 | Buy Now |
|
Bristol Electronics | 489 |
|
RFQ | ||
DISTI #
1520136-2
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 400 Package Multiple: 200 Container: Each | Americas - 0 |
|
$21.3800 / $22.2400 | Buy Now |
DISTI #
000000000002658956
|
Sager | Toggle Switches TOGGLE SWITCH Min Qty: 1 | 0 |
|
$24.0800 / $30.1000 | Buy Now |
DISTI #
1176523
|
element14 Asia-Pacific | SWITCH, TOGGLE, DPST, 20A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.4251 / $31.2328 | Buy Now |
DISTI #
1176523
|
Farnell | SWITCH, TOGGLE, DPST, 20A, 250V RoHS: Compliant Min Qty: 1 Lead time: 59 Weeks, 5 Days Container: Each | 0 |
|
$27.3926 / $35.2728 | Buy Now |
|
Master Electronics | Switch Toggle DPST Baton Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads RoHS: Compliant | 0 |
|
$22.0200 / $61.9200 | Buy Now |
Part Details for 7360K13
7360K13 CAD Models
7360K13 Part Data Attributes:
|
7360K13
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7360K13
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | TOGGLE SWITCH |