Part Details for 73739-1AD137 by Amphenol Communications Solutions
Overview of 73739-1AD137 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 73739-1AD137
73739-1AD137 CAD Models
73739-1AD137 Part Data Attributes:
|
73739-1AD137
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
73739-1AD137
Amphenol Communications Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73739-1AD137
This table gives cross-reference parts and alternative options found for 73739-1AD137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73739-1AD137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD0937S01A0 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle | Prolex Electronics Inc | 73739-1AD137 vs PD0937S01A0 |
DCW37S464CLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 73739-1AD137 vs DCW37S464CLF |
DCV37S567HTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 73739-1AD137 vs DCV37S567HTLF |
DELC-J37SAF-10L9E | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 73739-1AD137 vs DELC-J37SAF-10L9E |
717DFCH37S1BUNVF2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 73739-1AD137 vs 717DFCH37S1BUNVF2 |
DCPW37S6GLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 73739-1AD137 vs DCPW37S6GLF |
DCPW37S667MTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 73739-1AD137 vs DCPW37S667MTLF |
DCPW37S464CLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 73739-1AD137 vs DCPW37S464CLF |
DCPV37S3CLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 73739-1AD137 vs DCPV37S3CLF |
DCPV37S332GTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 73739-1AD137 vs DCPV37S332GTLF |