Part Details for 73765 by Desco Industries Inc
Overview of 73765 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H6893
|
Newark | Jacket Smock, Esd Protective, Xl, Blue, Clothing Style:Jacket, Clothing Colour:Blue, Clothing Size:X Large, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:-, Sleeve Length:35.5" Rohs Compliant: Yes |Desco 73765 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1200 | Buy Now |
DISTI #
16-1237-ND
|
DigiKey | SMOCK JACKET POLYESTER BLUE XLG Min Qty: 1 Lead time: 6 Weeks Container: Box |
22 In Stock |
|
$50.1200 | Buy Now |
DISTI #
809-73765
|
Mouser Electronics | Anti-Static Control Products SMOCK STATSHIELD XLG JACKET W/CUFFS | 0 |
|
$47.6100 / $50.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$49.9900 / $66.1700 | Buy Now | |
DISTI #
211ST765
|
Techni-Tool, Inc. | Desco 73765 Smock, ESD Shielding, Jacket, Knitted Cuffs, Blue, X-Large | 27 |
|
$50.1200 | Buy Now |
DISTI #
211ST765
|
TestEquity LLC | Desco 73765 Smock, ESD Shielding, Jacket, Knitted Cuffs, Blue, X-Large | 27 |
|
$50.1200 | Buy Now |