-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738073-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 738073-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Factory Stock |
|
$63.2480 / $76.1120 | Buy Now |
DISTI #
RYCTXR40AB00-1605AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB00-1605AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AB00-1605AI |
59 In Stock |
|
$76.1300 / $106.9500 | Buy Now |
DISTI #
738073-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 738073-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Factory Stock |
|
$63.2480 / $76.1120 | Buy Now |
DISTI #
RYCTXR40AB00-1605AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB00-1605AI | 0 |
|
Buy Now | |
DISTI #
738073-000
|
Avnet Abacus | Connector Accessories Tinel-Lock Backshell with Ring Size 17 ST Aluminum Alloy Cadmium Finish Olive Drab (Alt: 738073-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AB00-1605AI |
59 In Stock |
|
$76.1300 / $106.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
738073-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
738073-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |