Part Details for 73853 by Desco Industries Inc
Overview of 73853 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H6912
|
Newark | Smock, Knitted Cuffs, Large, Teal, Clothing Style:Jacket, Clothing Colour:Teal, Clothing Size:Large, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:Statshield Series Rohs Compliant: Na |Desco 73853 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1200 | Buy Now |
DISTI #
73853-ND
|
DigiKey | SMOCK JACKET POLY TEAL LARGE Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$50.1200 | Buy Now |
DISTI #
809-73853
|
Mouser Electronics | Anti-Static Control Products SMOCK, STATSHIELD, JACKET, KNITTED CUFFS, TEAL, LARGE | 0 |
|
$47.6100 / $50.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$49.9900 / $66.1700 | Buy Now | |
DISTI #
548AP3853
|
Techni-Tool, Inc. | Desco 73853 Smock, ESD Shielding, Jacket, Knitted Cuffs, Teal, Large | 9 |
|
$50.1200 | Buy Now |
DISTI #
548AP3853
|
TestEquity LLC | Desco 73853 Smock, ESD Shielding, Jacket, Knitted Cuffs, Teal, Large | 9 |
|
$50.1200 | Buy Now |