-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3466
|
Newark | Pcb Terminal Block, 2.5 Mm , Pin Spacing 5 Mm, 4-Pole, Cage Clamp , 2,50 Mm , Gray |Wago 739-104 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.3700 | Buy Now |
DISTI #
2946-739-104-ND
|
DigiKey | PCB TERMINAL BLOCK, 2.5 MM, PIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
79 In Stock |
|
$1.2038 / $3.0700 | Buy Now |
|
Future Electronics | 4 Position 5 mm Pin Spacing 28-12 AWG Through Hole PCB Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 55 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.8800 / $2.0500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 4-pole - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
475 In Stock |
|
$1.6400 / $2.3500 | Buy Now |
DISTI #
84418082
|
Verical | Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 24A CAGE CLAMP® Box RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2346 | Americas - 475 |
|
$3.0550 | Buy Now |
|
LCSC | Plugin Spring Clamp System Terminal Block ROHS | 1790 |
|
$0.8198 / $1.3852 | Buy Now |
|
Master Electronics | PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 4-pole - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
475 In Stock |
|
$1.6400 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
739-104
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
739-104
WAGO Innovative Connections
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 739-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 739-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020006-G041B01LF | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 739-104 vs 20020006-G041B01LF |
20020006-H041B01LF | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 739-104 vs 20020006-H041B01LF |
20020006-H041B01LF | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 739-104 vs 20020006-H041B01LF |