Part Details for 739-162 by WAGO Innovative Connections
Overview of 739-162 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 739-162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3510
|
Newark | Pcb Terminal Block, 2.5 Mm , Pin Spacing 5.08 Mm, 12-Pole, Cage Clamp , 2,50 Mm , Orange |Wago 739-162 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2946-739-162-ND
|
DigiKey | PCB TERMINAL BLOCK, 2.5 MM, PIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
91 In Stock |
|
$3.4427 / $6.8900 | Buy Now |
|
Future Electronics | PCB terminal strip 1 solder pin/pole RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 15 Container: Box | 0Box |
|
$3.9000 / $4.3400 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$4.6000 / $6.5900 | Buy Now |
Part Details for 739-162
739-162 CAD Models
739-162 Part Data Attributes:
|
739-162
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
739-162
WAGO Innovative Connections
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 739-162
This table gives cross-reference parts and alternative options found for 739-162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 739-162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.342.1253.0 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 739-162 vs 25.342.1253.0 |
25.343.1253.0 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 739-162 vs 25.343.1253.0 |