-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5201
|
Newark | Open Grommet, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:6.4Mm, Grommet Material:Buna S Rubber, Mounting Hole Dia:9.5Mm, Panel Thickness Max:1.575Mm, Grommet Colour:Black, Product Range:-, Accessory Type:Grommet Rohs Compliant: Yes |Keystone 739 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10766 |
|
$0.0980 / $0.1060 | Buy Now |
DISTI #
36-739-ND
|
DigiKey | GROMMET 0.250" RUBBER BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1086 / $0.2700 | Buy Now |
DISTI #
534-739
|
Mouser Electronics | Grommets & Bushings RUBBER GROMMET .375 RoHS: Compliant | 30916 |
|
$0.1080 / $0.2100 | Buy Now |
|
Future Electronics | Ø 0.25 inch Rubber 0.562 inch Long Grommet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 752Bulk |
|
$0.1060 / $0.1240 | Buy Now |
|
Bisco Industries | 14680 |
|
Buy Now | ||
DISTI #
KEY739
|
Heilind Electronics | GROM | Americas - 7533 in Stock |
|
$0.1058 | Buy Now |
|
Quest Components | 78 |
|
$0.6000 / $1.0000 | Buy Now | |
DISTI #
KEYS739
|
TME | Grommet, Ømount.hole: 9.53mm, Øhole: 6.35mm, rubber, black Min Qty: 10 | 960 |
|
$0.1480 / $0.1900 | Buy Now |
DISTI #
KEY739
|
Interstate Connecting Components | GROM | 1507 |
|
$0.1058 | Buy Now |
DISTI #
000000000000033600
|
Sager | Grommets & Bushings RUBBER GROMMET .375 Min Qty: 1000 | 0 |
|
$0.0974 / $0.1058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy