Part Details for 7397360 (ALTERNATE: 7397360) by RS Pro
Overview of 7397360 (ALTERNATE: 7397360) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7397360 (ALTERNATE: 7397360)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70650933
|
RS | Axial Through Hole Fixed Resistor 68Ohm+/-5% 0.25W -500 - +350ppm/ deg C | RS PRO 7397360 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Package | 0 |
|
$31.6570 / $39.0950 | RFQ |