Part Details for 7397519 (ALTERNATE: 7397519) by RS Pro
Overview of 7397519 (ALTERNATE: 7397519) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7397519 (ALTERNATE: 7397519)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70650980
|
RS | Axial Through Hole Fixed Resistor 4.7kOhm +/-5% 0.25W -500 - +350ppm/ deg C | RS PRO 7397519 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Package | 0 |
|
$31.6660 / $39.0910 | RFQ |