Part Details for 73JA1K by Honeywell Sensing and Control
Overview of 73JA1K by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for 73JA1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3410
|
Newark | Speed & Position-Indl Potentiometers/Honeywell |Honeywell 73JA1K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4300 / $91.3100 | Buy Now |
DISTI #
01F3547
|
Newark | Wirewound Potentiometer, 1Kohm, 5%, 2W, Track Resistance:1Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:73 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Honeywell 73JA1K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.8100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 1K Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant |
452 In Stock |
|
$86.6400 / $121.7500 | Buy Now |
DISTI #
Honeywell 73JA1K
|
PEI Genesis | POT WW 2W 1000ohm 5% +/-Tol | 139 |
|
Buy Now | |
|
Master Electronics | Res Wirewound POT 1K Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant |
452 In Stock |
|
$86.6400 / $121.7500 | Buy Now |
Part Details for 73JA1K
73JA1K CAD Models
73JA1K Part Data Attributes:
|
73JA1K
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
73JA1K
Honeywell Sensing and Control
Potentiometer, Wire Wound, 2W, 1000ohm, 5% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |