Part Details for 73JB500 by Honeywell Sensing and Control
Overview of 73JB500 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for 73JB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3423
|
Newark | Speed & Position-Indl Potentiometers/Honeywell |Honeywell 73JB500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1500 / $19.9500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 500 Ohm 5% 2W 10(Mech)Turn 6.35mm (22.23 X 39.67mm) Solder Lug Panel Mount RoHS: Compliant |
76 Partner Stock |
|
$81.7400 / $107.3400 | Buy Now |
DISTI #
Honeywell 73JB500
|
PEI Genesis | POT WW 2W 500ohm 5% +/-Tol | 76 |
|
Buy Now | |
|
Master Electronics | Res Wirewound POT 500 Ohm 5% 2W 10(Mech)Turn 6.35mm (22.23 X 39.67mm) Solder Lug Panel Mount RoHS: Compliant |
76 Partner Stock |
|
$81.7400 / $107.3400 | Buy Now |
Part Details for 73JB500
73JB500 CAD Models
73JB500 Part Data Attributes:
|
73JB500
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
73JB500
Honeywell Sensing and Control
Potentiometer, Wire Wound, 2W, 500ohm, 5% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |
Alternate Parts for 73JB500
This table gives cross-reference parts and alternative options found for 73JB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73JB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73JA500 | Potentiometer, Wire Wound, 2W, 500ohm, 5% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 73JB500 vs 73JA500 |