Part Details for 73QN24704030J by KEMET Corporation
Overview of 73QN24704030J by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 73QN24704030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6428
|
Newark | 240.uf 1000V |Kemet 73QN24704030J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$1.9800 | Buy Now |
DISTI #
2266-73QN24704030J-ND
|
DigiKey | 240.UF 1000V Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$1.6200 | Buy Now |
DISTI #
66429981
|
Verical | Cap Film 0.047uF 1000V PP 5%( 26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 250 |
|
$1.5200 | Buy Now |
DISTI #
R73QN24704030J
|
Avnet Abacus | (Alt: R73QN24704030J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 73QN24704030J
73QN24704030J CAD Models
73QN24704030J Part Data Attributes
|
73QN24704030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
73QN24704030J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 47000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 54 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |