Part Details for 74 06 200 by KNIPEX
Overview of 74 06 200 by KNIPEX
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74 06 200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2178
|
Newark | Cutter, Cable, Heavy Duty, Vde, 200Mm, Cutter Type:Diagonal, Overall Length:200Mm, Cut Type:Diagonal, Cutting Capacity Max:4.2Mm, Cutting Edge Hardness:-, Product Range:-, Svhc:No Svhc (27-Jun-2018), Copper Wire Cutting Rohs Compliant: Na |Knipex 74 06 200 (Alternate Part Number: 4003773033820 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3400 / $49.3300 | Buy Now |
DISTI #
81R0985
|
Newark | High Leverage Diagonal Cutters-1000V Insulated |Knipex 74 06 200 (Alternate Part Number: 4003773033820 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0200 | Buy Now |
DISTI #
KNP.7406200
|
TME | Pliers, side,cutting,insulated, 200mm Min Qty: 1 | 2 |
|
$38.1000 / $40.8200 | Buy Now |
DISTI #
05L2596
|
Bürklin Elektronik | VDE power side cutter, 200 mm, 308 g, cut capacity (–/4.2/3/2.5 mm), 74 06 200 Min Qty: 1 | 2 |
|
$35.3927 / $39.3253 | Buy Now |
DISTI #
3483484
|
element14 Asia-Pacific | CUTTER, CABLE, HEAVY DUTY, VDE, 200MM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$47.6371 | Buy Now |
DISTI #
3483484
|
Farnell | CUTTER, CABLE, HEAVY DUTY, VDE, 200MM RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$49.4297 / $50.4403 | Buy Now |
Part Details for 74 06 200
74 06 200 CAD Models
74 06 200 Part Data Attributes
|
74 06 200
KNIPEX
Buy Now
|
Compare Parts:
74 06 200
KNIPEX
|
Samacsys Manufacturer | KNIPEX |