Part Details for 74-4SGL3.5A by NTE Electronics Inc
Overview of 74-4SGL3.5A by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74-4SGL3.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-74-4SGL3.5A-ND
|
DigiKey | FUSE GLASS 3.5A 250VAC 2AG Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
280 In Stock |
|
$0.2570 / $0.3100 | Buy Now |
Part Details for 74-4SGL3.5A
74-4SGL3.5A CAD Models
74-4SGL3.5A Part Data Attributes:
|
74-4SGL3.5A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74-4SGL3.5A
NTE Electronics Inc
Electric Fuse, Slow Blow, 3.5A, 250VAC, 250VDC, 100A (IR), Through Hole, 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | SLOW | |
Body Height | 16 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |