Part Details for 74-5FC125MA by NTE Electronics Inc
Overview of 74-5FC125MA by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 74-5FC125MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-74-5FC125MA-ND
|
DigiKey | FUSE CERAMIC 125MA 250VAC 5X20MM Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
96 In Stock |
|
$0.3650 / $0.4400 | Buy Now |
Part Details for 74-5FC125MA
74-5FC125MA CAD Models
74-5FC125MA Part Data Attributes
|
74-5FC125MA
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74-5FC125MA
NTE Electronics Inc
FUSE-5X20MM 125MA CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 74-5FC125MA
This table gives cross-reference parts and alternative options found for 74-5FC125MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74-5FC125MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
.125HXRP | Electric Fuse, ELECTRIC FUSE, 0.125A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 74-5FC125MA vs .125HXRP |
0285.125HXRP | Electric Fuse, 0.125A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 74-5FC125MA vs 0285.125HXRP |
.125MXRP | Electric Fuse, ELECTRIC FUSE, 0.125A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 74-5FC125MA vs .125MXRP |
0285.125MXP | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 74-5FC125MA vs 0285.125MXP |