Part Details for 740-401 by Altech Corporation
Overview of 740-401 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 740-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9120
|
Newark | Akl1-G, 150X300X132Mm Enclosure |Altech 740-401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.8200 / $80.4400 | Buy Now |
DISTI #
740-401-ND
|
DigiKey | AKL1-G 150X300X132MM ENCLOSURPOL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.8600 | Buy Now |
DISTI #
845-740401
|
Mouser Electronics | Enclosures for Industrial Automation AKL1-g, 150x300x132mm Enclosure | 0 |
|
$55.3200 / $63.8300 | Order Now |
|
Future Electronics | AKL1-g, 150x300x132mm Polystyrene, Gray, M Knockouts Enclosure RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$57.8600 / $60.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7 Factory Stock |
|
$52.9200 / $71.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 7 Factory Stock |
|
$52.9200 / $71.8700 | Buy Now |
DISTI #
10107398
|
TestEquity LLC | Altech 740-401 Enclosure, Polystyrene, Gray, Metric Knockouts, 5.91" x 11.81", AKL Series | 0 |
|
$65.8600 | Buy Now |
Part Details for 740-401
740-401 CAD Models
740-401 Part Data Attributes
|
740-401
Altech Corporation
Buy Now
|
Compare Parts:
740-401
Altech Corporation
|
Samacsys Manufacturer | Altech |