Part Details for 740-403 by Altech Corporation
Overview of 740-403 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 740-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9122
|
Newark | Akl3-G, 450X300X132Mm Enclosure |Altech 740-403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.9800 / $178.3900 | Buy Now |
DISTI #
740-403-ND
|
DigiKey | AKL3-G 450X300X132MM ENCLOSURPOL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.7600 | Buy Now |
DISTI #
845-740403
|
Mouser Electronics | Enclosures for Industrial Automation AKL3-g, 450x300x132mm Enclosure | 0 |
|
$129.7400 / $132.7600 | Order Now |
|
Future Electronics | AKL3-g Gray Polystyrene 450 x 300 x 142 mm Enclosure Low Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$130.1500 / $136.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$118.6000 / $148.8200 | Buy Now |
DISTI #
10107400
|
TestEquity LLC | Altech 740-403 Enclosure, Polystyrene, Gray, Metric Knockouts, 17.72" x 11.81", AKL Series | 0 |
|
$146.0500 | Buy Now |
Part Details for 740-403
740-403 CAD Models
740-403 Part Data Attributes:
|
740-403
Altech Corporation
Buy Now
|
Compare Parts:
740-403
Altech Corporation
|
Samacsys Manufacturer | Altech |